
* Images are for reference only
FHP-03-01-T-S
- Manufacturer
- Samtec
- MFR.Part #
- FHP-03-01-T-S
- JLCPCB Part #
- C3322333
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Single Row Tin 3P -55℃~+105℃ Phosphor Bronze Direct Insert 8.89mm Square Hole Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8495
200+
$0.7155
500+
$0.6915
1000+
$0.6780