
* Images are for reference only
FTSH-110-03-L-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-110-03-L-D-RA
- JLCPCB Part #
- C6620925
- Package
- Push-Pull,P=1.27mm
- Description
- 3.4A Bend insert Tin 20P -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 46
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
184+
$2.9295
506+
$2.8305
1012+
$2.7825
12+
$7.3395