
* Images are for reference only
HPF-02-02-T-S-K
- Manufacturer
- Samtec
- MFR.Part #
- HPF-02-02-T-S-K
- JLCPCB Part #
- C6570938
- Package
- SMD,P=5.08mm
- Description
- 5.08mm Single Row Tin 2P Standing paste 8.92mm SMD,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 55
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6895
220+
$2.2710
495+
$2.1945
990+
$2.1570