
* Images are for reference only
HPF-06-02-T-S-K
- Manufacturer
- Samtec
- MFR.Part #
- HPF-06-02-T-S-K
- JLCPCB Part #
- C6269372
- Package
- SMD,P=5.08mm
- Description
- 5.08mm Single Row Tin 6P Standing paste 8.92mm SMD,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5395
198+
$4.6050
504+
$4.4505
1008+
$4.3755