
* Images are for reference only
HPF-14-01-H-S
- Manufacturer
- Samtec
- MFR.Part #
- HPF-14-01-H-S
- JLCPCB Part #
- C5649978
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm Single Row Gold 14P Direct Insert 8.92mm Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.7525
200+
$26.2365
496+
$25.3590
1000+
$24.9255