
* Images are for reference only
HSEC8-130-01-L-DV-K
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-130-01-L-DV-K
- JLCPCB Part #
- C4572312
- Package
- SMD,P=0.8mm
- Description
- 0.8mm Standing paste 60P -55℃~+125℃ SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.1570
200+
$2.2770
30+
$5.8830