
* Images are for reference only
MMS-104-02-F-DH
- Manufacturer
- Samtec
- MFR.Part #
- MMS-104-02-F-DH
- JLCPCB Part #
- C5769891
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 2mm 2mm Double Row Tin 3.9A -55℃~+125℃ 8P Horizontal attachment 4mm SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 68
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7280
204+
$1.8870
476+
$1.8240
1020+
$1.7925