
* Images are for reference only
MMS-107-02-F-DH
- Manufacturer
- Samtec
- MFR.Part #
- MMS-107-02-F-DH
- JLCPCB Part #
- C6306244
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 2mm 2mm Double Row Tin 3.9A -55℃~+125℃ 14P Horizontal attachment 4mm SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6000
200+
$3.8310
480+
$3.7035
1000+
$3.6390