
* Images are for reference only
MMS-106-01-T-SV
- Manufacturer
- Samtec
- MFR.Part #
- MMS-106-01-T-SV
- JLCPCB Part #
- C6226996
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Tin 3.9A -55℃~+105℃ 6P Direct Insert 4.45mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4075
200+
$0.9615
500+
$0.9285
1000+
$0.9135