
* Images are for reference only
MMT-116-01-L-SH-TR
- Manufacturer
- Samtec
- MFR.Part #
- MMT-116-01-L-SH-TR
- JLCPCB Part #
- C3349017
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 3A Horizontal attachment Tin Policy 2mm 16P 3.2mm -55℃~+125℃ 2mm Single Row Black Phosphor Bronze SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 650
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0465
200+
$1.1790
650+
$1.1385
1300+
$1.1175