
* Images are for reference only
MMT-122-01-S-DH-020
- Manufacturer
- Samtec
- MFR.Part #
- MMT-122-01-S-DH-020
- JLCPCB Part #
- C6096745
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 3A Horizontal attachment Tin 44P -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
195+
$12.3750
494+
$11.9610
1001+
$11.7570
12+
$31.0140