
* Images are for reference only
SSA-109-S-T
- Manufacturer
- Samtec
- MFR.Part #
- SSA-109-S-T
- JLCPCB Part #
- C7087251
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row -55℃~+105℃ 9P 1kV Direct Insert 5.85mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5795
200+
$0.6300
500+
$0.6090
1000+
$0.5985