This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MTMM-103-02-T-S-100

Manufacturer
Samtec
MFR.Part #
MTMM-103-02-T-S-100
JLCPCB Part #
C3336832
Package
Plugin,P=2mm
Description
3A Direct Insert Tin Policy 1.5mm 3P 2.54mm -55℃~+105℃ 2mm Single Row Black Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 14

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2739
200+ $0.1061
500+ $0.1023
1000+ $0.1004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons