
* Images are for reference only
SQT-102-01-L-T-RA
- Manufacturer
- Samtec
- MFR.Part #
- SQT-102-01-L-T-RA
- JLCPCB Part #
- C6495693
- Package
- Push-Pull,P=2mm
- Description
- 2mm 2mm 5.1A Tin Triple row -55℃~+125℃ 6P Bend insert 6mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2560
200+
$3.2955
500+
$3.1845
1000+
$3.1305