
* Images are for reference only
SQT-117-01-G-Q
- Manufacturer
- Samtec
- MFR.Part #
- SQT-117-01-G-Q
- JLCPCB Part #
- C7015595
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 5.1A Four rows Gold -55℃~+125℃ 68P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1270
192+
$14.0160
496+
$13.5480
992+
$13.3170