
* Images are for reference only
SSA-108-W-T
- Manufacturer
- Samtec
- MFR.Part #
- SSA-108-W-T
- JLCPCB Part #
- C3320736
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row 8P -55℃~+105℃ Phosphor Bronze 1kV Direct Insert 5.85mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8640
200+
$0.3345
500+
$0.3225
1000+
$0.3180