
* Images are for reference only
TMM-114-01-S-D-RA-006
- Manufacturer
- Samtec
- MFR.Part #
- TMM-114-01-S-D-RA-006
- JLCPCB Part #
- C7401218
- Package
- Push-Pull,P=2mm
- Description
- 3.2A Bend insert Tin 28P -55℃~+125℃ 2mm Double Row Black Phosphor Bronze 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$4.3530
200+
$4.5810
30+
$11.4810