
* Images are for reference only
TSW-205-23-G-S
- Manufacturer
- Samtec
- MFR.Part #
- TSW-205-23-G-S
- JLCPCB Part #
- C5807208
- Package
- Plugin,P=5.08mm
- Description
- Gold Direct Insert 5P -55℃~+125℃ 5.08mm Black Single Row Phosphor Bronze Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0890
200+
$1.6320
500+
$1.5780
1000+
$1.5510