
* Images are for reference only
TSW-212-08-S-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- TSW-212-08-S-D-RA
- JLCPCB Part #
- C5807291
- Package
- Push-Pull,P=5.08mm
- Description
- Bend insert Tin 24P -55℃~+125℃ 5.08mm Double Row Black Phosphor Bronze 2.54mm Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5080
200+
$6.9870
500+
$6.7530
1000+
$6.6375