
* Images are for reference only
B32928A4206K000
- Manufacturer
- TDK
- MFR.Part #
- B32928A4206K000
- JLCPCB Part #
- C3297860
- Package
- Plugin,P=52.5mm
- Description
- 20uF ±10% X2 350V Plugin,P=52.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0550
200+
$4.2795
500+
$4.1280
1000+
$4.0545