
* Images are for reference only
B41231A4129M000
- Manufacturer
- TDK
- MFR.Part #
- B41231A4129M000
- JLCPCB Part #
- C3721875
- Package
- Plugin,D22xL32mm
- Description
- ±20% 3.55A@120Hz 10mm 16V 12000uF Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5025
200+
$0.1950
500+
$0.1875
1000+
$0.1845