
* Images are for reference only
B41231B4129M000
- Manufacturer
- TDK
- MFR.Part #
- B41231B4129M000
- JLCPCB Part #
- C3723873
- Package
- Plugin,D25.4xL27mm
- Description
- ±20% 3.89A@120Hz 10mm 16V 12000uF Plugin,D25.4xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 130
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5550
200+
$0.2145
500+
$0.2070
1000+
$0.2040