
* Images are for reference only
B82144B1225J000
- Manufacturer
- TDK
- MFR.Part #
- B82144B1225J000
- JLCPCB Part #
- C7084648
- Package
- Plugin,D=6.5mm
- Description
- 180mA 2.2mH ±5% Plugin,D=6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5085
200+
$0.2025
500+
$0.1965
1000+
$0.1935