
* Images are for reference only
B82144B2823J000
- Manufacturer
- TDK
- MFR.Part #
- B82144B2823J000
- JLCPCB Part #
- C5594319
- Package
- Plugin,D=6.5mm
- Description
- 82uH ±5% 1.1A Plugin,D=6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1494
200+
$0.0596
500+
$0.0576
1000+
$0.0567