
* Images are for reference only
KMS15A-12
- Manufacturer
- TDK
- MFR.Part #
- KMS15A-12
- JLCPCB Part #
- C5744966
- Package
- DIP,52.5x27.4mm
- Description
- 12V 1.25A 90VAC~264VAC 15W 84% DIP,52.5x27.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.3200
30+
$41.3145