
* Images are for reference only
KMS15A-24
- Manufacturer
- TDK
- MFR.Part #
- KMS15A-24
- JLCPCB Part #
- C5780067
- Package
- DIP,52.5x27.4mm
- Description
- 24V 90VAC~264VAC 625mA 15W 85% DIP,52.5x27.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.8970
200+
$26.6925
500+
$25.8015
1000+
$25.3605