
* Images are for reference only
1776118-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776118-5
- JLCPCB Part #
- C6067771
- Package
- Plugin,P=5mm
- Description
- 13.5A 300V Black Direct Insert 5mm 1 5 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4580
200+
$0.5820
500+
$0.5625
1000+
$0.5535