
* Images are for reference only
1-1546671-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546671-5
- JLCPCB Part #
- C6641289
- Package
- -
- Description
- -40℃~+120℃ 25A 300V Black 15 2 10mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5110
200+
$2.1990
500+
$2.1255
1000+
$2.0895