
* Images are for reference only
2-1546671-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1546671-5
- JLCPCB Part #
- C6370522
- Package
- -
- Description
- -40℃~+120℃ 25A 300V Black 25 2 9.53mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2025
200+
$3.6720
500+
$3.5490
1000+
$3.4890