
* Images are for reference only
1-1903130-0
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1903130-0
- JLCPCB Part #
- C498497
- Package
- P=2.5mm
- Description
- 2.5mm 2x10P 10 2 3.3mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8100
10+
$0.6570
30+
$0.5805
100+
$0.5055
500+
$0.4590
1000+
$0.4365