
* Images are for reference only
1-1903130-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1903130-2
- JLCPCB Part #
- C498460
- Package
- P=2.5mm
- Description
- 2.5mm 2x2P 2 2 3.3mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 900
Total: $0.01

Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3411
50+
$0.2708
150+
$0.2406
900+
$0.2031
2700+
$0.1863
5400+
$0.1763