
* Images are for reference only
1-2834011-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2834011-6
- JLCPCB Part #
- C3308816
- Package
- Plugin,P=3.5mm
- Description
- 14~20 3.5mm 1x6P -40℃~+105℃ 6A 6P Tin Copper Alloy 300V Green 6 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 304
Full Reel: 490
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
980+
$0.1980
200+
$0.2085
10+
$0.5370
490+
$0.2010