
* Images are for reference only
1-536437-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-536437-1
- JLCPCB Part #
- C6062763
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3 96P -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9125
150+
$4.3545
450+
$4.2090
1050+
$4.1370