
* Images are for reference only
2-1546670-6
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1546670-6
- JLCPCB Part #
- C5878717
- Package
- -
- Description
- -40℃~+120℃ 25A 300V Black 26 2 9.53mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7530
200+
$6.2865
500+
$6.0765
1000+
$5.9730