
* Images are for reference only
5-2337993-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-2337993-2
- JLCPCB Part #
- C5505640
- Package
- Plugin
- Description
- 1 Shielded Gold Copper Alloy WithLED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8850
200+
$2.7480
500+
$2.6550
1000+
$2.6100