This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

5-5176264-8

Manufacturer
TE Connectivity
MFR.Part #
5-5176264-8
JLCPCB Part #
C3328379
Package
Plugin,P=2mm
Description
Tin 200V Direct Insert Policy 1.5mm 6P 4mm -40℃~+105℃ 2.6mm 2mm Double Row Brass Black 2mm Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4127
200+ $0.1597
500+ $0.1541
1000+ $0.1513
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons