
* Images are for reference only
5-794637-4
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-794637-4
- JLCPCB Part #
- C17444237
- Package
- SMD
- Description
- 2 Tin 3mm -40℃~+105℃ Brass Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9190
350+
$1.1655
700+
$1.1265
1050+
$1.1070