
* Images are for reference only
6-147747-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-147747-5
- JLCPCB Part #
- C7027556
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 2A 30P -65℃~+125℃ Standing paste 6.73mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2715
250+
$1.3050
500+
$1.2615
1000+
$1.2405