
* Images are for reference only
9-1318118-8
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1318118-8
- JLCPCB Part #
- C17484490
- Package
- -
- Description
- -55℃~+105℃ 2.5mm 3.75mm - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2100
200+
$1.2810
400+
$1.2375
1000+
$1.2165