
* Images are for reference only
9-1318118-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1318118-9
- JLCPCB Part #
- C573168
- Package
- P=2.5mm
- Description
- 2.5mm 2x10P 10 2 3.75mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0650
10+
$0.8955
30+
$0.8025
100+
$0.6975
500+
$0.6510
1000+
$0.6300