
* Images are for reference only
HKQ040224NH-E
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- HKQ040224NH-E
- JLCPCB Part #
- C19329558
- Package
- 01005
- Description
- 120mA 24nH ±3% 2.23Ω 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
200+
$0.0285
500+
$0.0276
1000+
$0.0272