
* Images are for reference only
LP2989ILD-2.5
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2989ILD-2.5
- JLCPCB Part #
- C3748360
- Package
- WSON-8(4x4)
- Description
- 500mA 60dB@(1kHz) Fixed 2.5V Positive electrode 16V WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4845
200+
$0.5115
10+
$1.3215
500+
$0.4935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →