
* Images are for reference only
KNP5W-39Ω±5%-CP
- Manufacturer
- VO
- MFR.Part #
- KNP5W-39Ω±5%-CP
- JLCPCB Part #
- C5144934
- Package
- Plugin,D8xL25mm
- Description
- Wirewound Resistors 39Ω 5W ±5% Plugin,D8xL25mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2037
50+
$0.1520
150+
$0.1343
500+
$0.1119
2500+
$0.1020
5000+
$0.0962