This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

80D103P016JC2DE3

Manufacturer
Vishay Intertech
MFR.Part #
80D103P016JC2DE3
JLCPCB Part #
C1609702
Package
Plugin,D25.4xL37mm
Description
-10%~+30% 3.9A@120Hz 10mm 16V 59mΩ@120Hz 10000uF Plugin,D25.4xL37mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0900
200+ $2.3580
400+ $2.2740
800+ $2.2335

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons