
* Images are for reference only
HBX472SBBDB0KR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HBX472SBBDB0KR
- JLCPCB Part #
- C1635634
- Package
- Plugin,P=7.5mm
- Description
- -20%~+50% 4.7nF 2kV Plugin,P=7.5mm Ceramic Disc Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2612
200+
$0.1011
500+
$0.0975
1000+
$0.0957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products