
* Images are for reference only
M55342H10B68E1RWS
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H10B68E1RWS
- JLCPCB Part #
- C4192111
- Package
- 1010
- Description
- 500mW Thin Film Resistor ±50ppm/℃ ±1% 68.1kΩ 1010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$5.3115
200+
$5.6055
30+
$14.4825