
* Images are for reference only
MAL209536561E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209536561E3
- JLCPCB Part #
- C6659282
- Package
- Plugin
- Description
- ±20% 22.5mm 400V 192mΩ@100Hz 560uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6605
216+
$9.0420
504+
$8.7405
1008+
$8.5905