
* Images are for reference only
MAL211823102E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211823102E3
- JLCPCB Part #
- C2166561
- Package
- Plugin,D10xL18mm
- Description
- 1000uF 6.3V 790mΩ@100Hz 251mA@100Hz ±20% Plugin,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9215
200+
$0.7440
500+
$0.7185
1000+
$0.7050