
* Images are for reference only
MAL219866391E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219866391E3
- JLCPCB Part #
- C1613570
- Package
- Plugin,D35xL42mm
- Description
- ±20% 2.44A@100Hz 10mm 400V 245mΩ@100Hz 390uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3055
200+
$5.5365
500+
$5.3415
1000+
$5.2455