
* Images are for reference only
MAL224660152E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL224660152E3
- JLCPCB Part #
- C5115855
- Package
- Plugin,D18xL22mm
- Description
- ±20% 1.3A@100Hz 7.5mm 35V 1500uF Plugin,D18xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0775
200+
$0.8040
500+
$0.7770
1000+
$0.7620